- Home ›
- All Products›
- 0131081
0131081
Marathon Special Products
Conn Barrier Strip 62 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 62 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0131081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0131081
-
Alias/AKA:670A-GP-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$63.42
5
$60.96
10
$60.08
25
$58.46
50
$57.72
100 +
$57.36
Click for Quote
Log in
to unlock special pricing