- Home ›
- All Products›
- 0129081
0129081
Marathon Special Products
Conn Barrier Strip 58 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 58 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0129081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0129081
-
Alias/AKA:670A-GP-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$72.28
5
$69.49
10
$68.48
25
$66.64
50
$65.79
100 +
$65.38
Click for Quote
Log in
to unlock special pricing