- Home ›
- All Products›
- 0128081
0128081
Marathon Special Products
Conn Barrier Strip 56 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 56 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0128081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0128081
-
Alias/AKA:670A-GP-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$107.55
13
$71.28
19
$57.91
25 +
$56.75
Click for Quote
Log in
to unlock special pricing