- Home ›
- All Products›
- 0123081
Marathon Special Products
0123081
Conn Barrier Strip 46 POS 9.5mm Screw Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0123081 |
| Alias/AKA: | 670A-GP-23 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |