- Home ›
- All Products›
- 0121081
0121081
Marathon Special Products
Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0121081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0121081
-
Alias/AKA:670A-GP-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$53.61
5
$50.52
10
$49.76
25
$47.72
50
$47.60
100
$47.11
250 +
$46.26
Click for Quote
Log in
to unlock special pricing