Available Replacements
Possible Replacement
114
114

Marathon Special Products

em estoque: 0

MIN ORDEM: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0114081
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Marathon Special Products
  • Número do item:
    0114081
  • Alias/AKA:
    670A-GP-14
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
No pedido:
49   Pode enviar 17/7/26
MOQ para qtd. fora de estoque:
7
6 Weeks Pode enviar 13/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$49.75
5
$49.62
7
$49.50
13
$39.98
19
$38.30
25 +
$37.53
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!