CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
Fuse Holder 30A 600V Screw Mount
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Power Stud Blocks 4 POS 20.6mm Screw Cable Mount 200A
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
Ring terminal, 22 – 16 AWG, KYNAR insulated, #6 stud size, bulk package.
Wiring Duct Cover + Protective Film - Black - 1.5"W 6' Length - LF PVC
Fuse Holder - 1 Pole - 30 A - 250 V - #10 to #22 AWG Copper Wire - Holds Fuse Size 9/16” D...