Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
F30A2S by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Fuse holder - Panel Mount - 250V - 30A - 9/16 x 2" - Class H - Screw - 2 Pole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse holder - Panel Mount - 250V - 30A - 9/16 x 2" - Class H - Screw - 2 Pole.
Search Keywords: F30A2S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    F30A2S
  • Alias/AKA:
    4100148
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    250 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
On Order:
100   can ship 7/15/24
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€28.662
10
€23.535
25
€23.161
50
€21.871
100
€20.592
250
€19.178
500 +
€19.084
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5