- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 885RZ06
885RZ06
Marathon Special Products
Heavy Duty Terminal Block - 6 Position - 85 A - 600 V - #4 to #18 AWG Cu Line / #4 to #18 AWG Cu Load - Thermoplastic.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Terminal Block - 6 Position - 85 A - 600 V - #4 to #18 AWG Cu Line / #4 to #18 AWG Cu Load - Thermoplastic.
Search Keywords: 885RZ06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:885RZ06
-
Alias/AKA:0700136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:11 mm
-
Maximum Voltage Rating:6003826VDC,6003826VAC
-
Maximum Current Rating:85 A
-
Wire Size:4-18 AWG
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
20
can ship 8/31/26
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$27.81
5
$26.02
10
$24.82
25
$24.07
50
$23.04
100
$22.10
250 +
$21.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT