- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-02
601RJ-02
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 2 Positions - 11.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 2 Positions - 11.1 mm.
Search Keywords: 601RJ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-02
-
Alias/AKA:9202325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Can Ship immediately
On Order:
450
can ship 8/31/26
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.78
100
$3.50
250
$3.31
500
$3.17
1,000
$3.02
2,500
$2.83
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing