- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601J
Conn Jumper 2 POS 11.43mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 2 POS 11.43mm ST
Search Keywords: 601J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:11.43 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.5769
500
$0.4688
1,000
$0.4478
2,500
$0.4286
5,000
$0.4110
7,500
$0.4099
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT