Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
600A-GP-08 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 600AGP08
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600A-GP-08
  • Alias/AKA:
    0611508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
1
€37.544
5
€36.982
10
€36.431
25
€35.880
50
€22.079
75
€17.482
100 +
€17.129
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5