Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
600A-GP-04 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A Kulka®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A Kulka®
Search Keywords: 600AGP04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600A-GP-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
5
€17.295
25
€13.416
50
€12.116
100
€11.097
250
€11.034
500
€10.982
1,000 +
€10.930
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 8 POS 9.5mm Screw RA Panel Mount 15A Kulka®
In Stock:
100
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5