Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Conn Power Stud Blocks 3 POS 38.9mm Screw ST Cable Mount 230A
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Power Stud Blocks 2 POS Screw Cable Mount 200A
Fuse Cover 30A 250V
Conn Power Splicer Blocks 6 POS 20.6mm Screw Cable Mount 175A
Power Block Covers,Snap On