- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1413400
1413400
Marathon Special Products
Conn Power Distribution Blocks 3 POS Screw Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 3 POS Screw Cable Mount 115A
Search Keywords: 1413400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1413400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
On Order:
240
can ship 8/5/26
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$82.37
5
$75.03
10
$74.48
20
$74.12
50
$73.93
100 +
$73.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT