- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1413300
1413300
Marathon Special Products
Conn Power Splicer Blocks 6 POS Screw Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer Blocks 6 POS Screw Cable Mount 115A
Search Keywords: 1413300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1413300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
108
can ship 9/18/26
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$36.64
5
$32.58
10
$29.30
25
$29.09
50
$28.95
100
$28.87
250 +
$28.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT