Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
0312081 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
Search Keywords: 0312081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    0312081
  • Alias/AKA:
    672-GP-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
1
€57.678
5
€56.295
25
€54.943
50
€51.532
100
€47.590
250
€42.921
500 +
€36.816
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A
In Stock:
339
Minimum Order:
1