Image is representational - see manufacturer specifications

Mallory Authorized Distributor

150223K630DB

Cap Film 0.022uF 630V PET 10% (7 X 16.5mm) Axial 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 630V PET 10% (7 X 16.5mm) Axial 125°C Bulk
Search Keywords: 150223K630DB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory
Part No: 150223K630DB
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 630,220 VDC|VAC
Capacitance Value: 0.022 uF
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 150223K630DB RoHS compliant?
Yes, 150223K630DB is RoHS compliant.
What is the lead time for 150223K630DB?
The standard lead time for 150223K630DB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
8 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000 +
$0.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!