- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150103J630BB
Mallory
150103J630BB
Cap Film 0.01uF 630V PET 5% (6 X 16.5mm) Axial 125°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Film 0.01uF 630V PET 5% (6 X 16.5mm) Axial 125°C Bulk
Search Keywords: 150103J630BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory
-
Part No:150103J630BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
Frequently Asked Questions
Is 150103J630BB RoHS compliant?
Yes, 150103J630BB is RoHS compliant.
What is the lead time for 150103J630BB?
The standard lead time for 150103J630BB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1.980
10
$1.560
20
$1.540
100
$0.710
250
$0.630
500
$0.540
1,000
$0.475
5,000 +
$0.446
Click for Quote
Log in
to unlock special pricing