- Home ›
- All Products›
- ZT120LACTR30
ZT120LACTR30
Mallory Sonalert
ALARM +LED 120 Vac; Loud; Red; Continuous; 30 Sec on-time
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 120 Vac; Loud; Red; Continuous; 30 Sec on-time
Search Keywords: ZT120LACTR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT120LACTR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Storage Temperature:-40° to +80° C
-
Voltage Rating:90-120AC only
-
Loudness:85-95 dB
-
Tone Mode:Continuous; 30 Sec on-time
-
Frequency:3700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$129.30
5
$119.65
10
$114.52
20
$109.82
50
$106.89
100 +
$76.97
Click for Quote
Log in
to unlock special pricing