- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT120LACTR15
ZT120LACTR15
Mallory Sonalert
ALARM +LED 120 Vac; Loud; Red; Continuous; 15 Sec on-time
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 120 Vac; Loud; Red; Continuous; 15 Sec on-time
Search Keywords: ZT120LACTR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT120LACTR15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency:3700
-
Voltage Rating:90-120AC only
-
Loudness:85-95 dB
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$129.30
5
$119.65
10
$114.52
20
$109.82
50
$106.89
100 +
$76.97
Click for Quote
Log in
to unlock special pricing