- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT120LACTR
Mallory Sonalert
ZT120LACTR
ALARM +LED 120 Vac; Loud; Red; Continuous
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT120LACTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Frequency:3700
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:120 VAC
-
Voltage Rating:90-120AC only
-
Loudness:85-95 dB
-
Product Diameter:30.74 mm
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount