- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT120LACTG
ZT120LACTG
Mallory Sonalert
ALARM +LED 120 Vac; Loud; Green; Continous
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 120 Vac; Loud; Green; Continous
Search Keywords: ZT120LACTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT120LACTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency:3700
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:120 VAC
-
Voltage Rating:90-120AC only
-
Loudness:85-95 dB
-
Product Diameter:30.74 mm
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$106.94
5
$98.96
10
$96.09
20
$90.82
50
$88.40
100 +
$64.51
Click for Quote
Log in
to unlock special pricing