- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT028LDCTR
ZT028LDCTR
Mallory Sonalert
ALARM +LED 28 Vdc; Loud; Red; Continuous
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 28 Vdc; Loud; Red; Continuous
Search Keywords: ZT028LDCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LDCTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:30.74 mm
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$57.02
5
$53.73
10
$52.92
25
$50.75
50
$50.63
100
$36.56
250 +
$26.89
Click for Quote
Log in
to unlock special pricing