- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT028LDCTG
Mallory Sonalert
ZT028LDCTG
ALARM +LED 28 Vdc; Loud; Green; Continous
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 28 Vdc; Loud; Green; Continous
Search Keywords: ZT028LDCTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LDCTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:30.74 mm
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is ZT028LDCTG RoHS compliant?
Yes, ZT028LDCTG is RoHS compliant.
What is the lead time for ZT028LDCTG?
The standard lead time for ZT028LDCTG is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$83.85
5
$74.82
10
$72.59
25
$66.62
50
$66.45
100
$47.32
250 +
$34.55
Click for Quote
Log in
to unlock special pricing