- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT028LAFP1R
ZT028LAFP1R
Mallory Sonalert
ALARM +LED 28 Vac/dc; Loud; Red; Fast Pulse
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 28 Vac/dc; Loud; Red; Fast Pulse
Search Keywords: ZT028LAFP1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LAFP1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20,20 VDC|VAC
-
Maximum Operating Supply Voltage:28,28 VDC|VAC
-
Product Diameter:30.74 mm
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$123.63
5
$114.41
10
$109.50
20
$105.00
50
$102.20
100 +
$73.60
Click for Quote
Log in
to unlock special pricing