- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT028LACTR15
ZT028LACTR15
Mallory Sonalert
ALARM +LED 28 Vac/dc; Loud; Red; Continuous; 15 Sec on-time
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 28 Vac/dc; Loud; Red; Continuous; 15 Sec on-time
Search Keywords: ZT028LACTR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LACTR15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$95.45
5
$91.75
10
$89.79
20
$87.99
50
$86.87
100 +
$63.00
Click for Quote
Log in
to unlock special pricing