- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT028LACM1R
ZT028LACM1R
Mallory Sonalert
Audio 20VDC/20VAC 28VDC/28VAC 40mA 85dBA 3400Hz to 4400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 20VDC/20VAC 28VDC/28VAC 40mA 85dBA 3400Hz to 4400Hz Panel Mount
Search Keywords: ZT028LACM1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LACM1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20,20 VDC|VAC
-
Maximum Operating Supply Voltage:28,28 VDC|VAC
-
Termination Method:N/A
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$119.31
5
$114.69
10
$112.24
20
$109.99
50
$108.59
100 +
$78.75
Click for Quote
Log in
to unlock special pricing