Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

ZA028LASP1

BUZZER 16-28VAC 85-95DB PNL MNT SLOW PULSE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BUZZER 16-28VAC 85-95DB PNL MNT SLOW PULSE
Search Keywords: ZA028LASP1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: ZA028LASP1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Frequency: 3300
Voltage Rating: 16-28VAC/DC
Loudness: 85-95 dB
Size: 22x43.5 mm
Minimum Sound Pressure: 85 dBA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZA028LASP1 RoHS compliant?
Yes, ZA028LASP1 is RoHS compliant.
What is the lead time for ZA028LASP1?
The standard lead time for ZA028LASP1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.05
5
$86.10
10
$83.61
20
$79.03
50
$76.92
100 +
$56.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!