- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- VSB110-2
VSB110-2
Mallory Sonalert
Audio 110VAC 120VAC 40mA 80dBA Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 110VAC 120VAC 40mA 80dBA Screw Panel Mount
Search Keywords: VSB1102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:VSB110-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$216.45
5
$210.43
10
$207.55
20
$202.02
50
$199.36
100 +
$155.50
Click for Quote
Log in
to unlock special pricing