Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

STA22702W

Audio 12VDC 24VDC 1mA 107dBA Screw Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Audio 12VDC 24VDC 1mA 107dBA Screw Screw Mount
Search Keywords: STA22702W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: STA22702W
Unit of Measure: Per Each
RoHS: No
HTS: 8512300020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Sound Pressure: 107 dBA
Mounting: Screw Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STA22702W RoHS compliant?
No, STA22702W is not RoHS compliant.
What is the lead time for STA22702W?
The standard lead time for STA22702W is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.29
5
$54.69
10
$53.06
25
$50.79
50
$48.70
100
$47.40
250 +
$46.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!