- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- STA20502
STA20502
Mallory Sonalert
Audio 12VDC 24VDC 0.6mA 97dBA Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 12VDC 24VDC 0.6mA 97dBA Flange Mount
Search Keywords: STA20502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:STA20502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8512300020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:97 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$42.15
5
$37.62
10
$37.52
25
$35.43
50
$33.49
100
$33.41
250 +
$32.17
Click for Quote
Log in
to unlock special pricing