- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SNP428FR
Mallory Sonalert
SNP428FR
Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SNP428FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SNP428FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:52 dBA
Product Guides
+
Frequently Asked Questions
Is SNP428FR RoHS compliant?
Yes, SNP428FR is RoHS compliant.
What is the lead time for SNP428FR?
The standard lead time for SNP428FR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$33.50
5
$31.33
10
$29.89
25
$29.00
50
$27.75
100
$19.42
250 +
$13.96
Click for Quote
Log in
to unlock special pricing