- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SNP428F
SNP428F
Mallory Sonalert
Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 4VDC 28VDC 3mA 52dBA 2400Hz to 3400Hz Solder Lug Panel Mount
Search Keywords: SNP428F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SNP428F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:52 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$35.77
5
$31.92
10
$31.84
25
$30.07
50
$28.42
100
$20.74
250 +
$14.91
Click for Quote
Log in
to unlock special pricing