- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCL016XD3CTB
SCL016XD3CTB
Mallory Sonalert
Audio 6VDC 16VDC 20mA 95dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 20mA 95dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCL016XD3CTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCL016XD3CTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$43.45
5
$38.77
10
$37.61
25
$36.52
50
$34.52
100
$25.96
250 +
$19.35
Click for Quote
Log in
to unlock special pricing