- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCL016LD3SP1B
SCL016LD3SP1B
Mallory Sonalert
Audio 6VDC 16VDC 30mA 85dBA 2400Hz to 3400Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 30mA 85dBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SCL016LD3SP1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCL016LD3SP1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:16 VDC
-
Termination Method:N/A
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$46.69
5
$41.67
10
$40.42
25
$39.25
50
$37.10
100
$27.90
250 +
$20.80
Click for Quote
Log in
to unlock special pricing