- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCH628ANPR
SCH628ANPR
Mallory Sonalert
The SCH628ANPR is a panel-mount audible alarm that generates a loud, fast pulse sound from 2 to 10 PPS.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SCH628ANPR is a panel-mount audible alarm that generates a loud, fast pulse sound from 2 to 10 PPS.
Search Keywords: SCH628ANPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCH628ANPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6,6 VDC|VAC
-
Maximum Operating Supply Voltage:28,28 VDC|VAC
-
Termination Method:Screw
-
Minimum Sound Pressure:88 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$296.02
3
$294.02
5 +
$292.09
Click for Quote
Log in
to unlock special pricing