- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCH110NJR
Mallory Sonalert
SCH110NJR
Audio 30VDC/30VAC 120VDC/120VAC 24mA 90dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCH110NJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Minimum Operating Supply Voltage:30,30 VDC|VAC
-
Maximum Operating Supply Voltage:120,120 VDC|VAC
-
Termination Method:Screw
-
Minimum Sound Pressure:90 dBA
-
Mounting:Panel Mount