- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE120XA3SU2B
Mallory Sonalert
SCE120XA3SU2B
Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE120XA3SU2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE120XA3SU2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95(Typ) dBA
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is SCE120XA3SU2B RoHS compliant?
Yes, SCE120XA3SU2B is RoHS compliant.
What is the lead time for SCE120XA3SU2B?
The standard lead time for SCE120XA3SU2B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$89.96
5
$83.68
10
$81.42
20
$77.28
50
$75.37
100 +
$56.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT