- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE120XA3DP3B
SCE120XA3DP3B
Mallory Sonalert
Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Quick Connect Panel Mount
Search Keywords: SCE120XA3DP3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE120XA3DP3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$72.19
5
$69.40
10
$68.40
20
$66.56
50
$65.71
100 +
$49.41
Click for Quote
Log in
to unlock special pricing