- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE120XA2CTB
Mallory Sonalert
SCE120XA2CTB
Audio 48VAC 120VAC 40mA 95dBA 1500Hz to 2500Hz Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 48VAC 120VAC 40mA 95dBA 1500Hz to 2500Hz Panel Mount
Search Keywords: SCE120XA2CTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE120XA2CTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
Product Guides
+
Frequently Asked Questions
Is SCE120XA2CTB RoHS compliant?
Yes, SCE120XA2CTB is RoHS compliant.
What is the lead time for SCE120XA2CTB?
The standard lead time for SCE120XA2CTB is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$108.28
5
$100.20
10
$97.30
20
$91.97
50
$89.52
100 +
$66.43
Click for Quote
Log in
to unlock special pricing