Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

SCE120SA3DT8B

Audio 48VAC 120VAC 40mA 65dBA 2400Hz to 3400Hz Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio 48VAC 120VAC 40mA 65dBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SCE120SA3DT8B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: SCE120SA3DT8B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 48 VAC
Maximum Operating Supply Voltage: 120 VAC
Minimum Sound Pressure: 65 dBA
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCE120SA3DT8B RoHS compliant?
Yes, SCE120SA3DT8B is RoHS compliant.
What is the lead time for SCE120SA3DT8B?
The standard lead time for SCE120SA3DT8B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$103.98
5
$82.38
10
$77.04
25
$73.39
50
$72.79
100
$70.12
250 +
$69.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!