- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE120LA3SR3B
SCE120LA3SR3B
Mallory Sonalert
Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE120LA3SR3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE120LA3SR3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95(Typ) dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$106.85
5
$98.87
10
$96.01
20
$90.75
50
$88.33
100 +
$66.42
Click for Quote
Log in
to unlock special pricing