- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE120LA3CM1B
SCE120LA3CM1B
Mallory Sonalert
Audio 48VDC/48VAC 120VAC 40mA 85dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 48VDC/48VAC 120VAC 40mA 85dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SCE120LA3CM1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE120LA3CM1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:48,48 VDC|VAC
-
Maximum Operating Supply Voltage:120 VAC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$91.46
5
$84.63
10
$82.18
20
$77.68
50
$75.61
100 +
$56.86
Click for Quote
Log in
to unlock special pricing