Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

SCE120LA2CT1B

Audio 48VDC/48VAC 120VAC 40mA 85dBAdBA 1500Hz to 2500Hz Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio 48VDC/48VAC 120VAC 40mA 85dBAdBA 1500Hz to 2500Hz Panel Mount Bulk
Search Keywords: SCE120LA2CT1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    SCE120LA2CT1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    48,48 VDC|VAC
  • Maximum Operating Supply Voltage:
    120 VAC
  • Product Diameter:
    42.85 mm
  • Termination Method:
    N/A
  • Minimum Sound Pressure:
    85 dBA
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCE120LA2CT1B RoHS compliant?
Yes, SCE120LA2CT1B is RoHS compliant.
What is the lead time for SCE120LA2CT1B?
The standard lead time for SCE120LA2CT1B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
1
$105.81
5
$97.91
10
$95.07
20
$89.86
50
$87.47
100 +
$65.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!