- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE048MD2DT6S
SCE048MD2DT6S
Mallory Sonalert
Audio 28VDC 48VDC 40mA 75dBAdBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 28VDC 48VDC 40mA 75dBAdBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE048MD2DT6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE048MD2DT6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:28 VDC
-
Maximum Operating Supply Voltage:48 VDC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:75 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$71.66
5
$63.94
10
$62.03
25
$56.94
50
$56.79
100
$41.67
250 +
$31.50
Click for Quote
Log in
to unlock special pricing