- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028XD3MP1S
Mallory Sonalert
SCE028XD3MP1S
Audio 16VDC 28VDC 40mA 95dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028XD3MP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Minimum Operating Supply Voltage:16 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Termination Method:Screw
-
Minimum Sound Pressure:95 dBA
-
Mounting:Panel Mount