- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028MD3SD5B
SCE028MD3SD5B
Mallory Sonalert
Audio 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE028MD3SD5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028MD3SD5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:75 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$61.05
5
$54.48
10
$52.85
25
$50.59
50
$48.51
100
$35.51
250 +
$26.84
Click for Quote
Log in
to unlock special pricing