- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028MD3CM1S
Mallory Sonalert
SCE028MD3CM1S
Audio 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 16VDC 28VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Search Keywords: SCE028MD3CM1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028MD3CM1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:16 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Termination Method:Screw
-
Minimum Sound Pressure:75 dBA
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is SCE028MD3CM1S RoHS compliant?
Yes, SCE028MD3CM1S is RoHS compliant.
What is the lead time for SCE028MD3CM1S?
The standard lead time for SCE028MD3CM1S is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$72.68
5
$64.86
10
$62.92
25
$57.75
50
$57.60
100
$42.27
250 +
$31.95
Click for Quote
Log in
to unlock special pricing