- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028MA3SP1B
SCE028MA3SP1B
Mallory Sonalert
Audio 16VDC/16VAC 28VDC/28VAC 40mA 75dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 16VDC/16VAC 28VDC/28VAC 40mA 75dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE028MA3SP1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028MA3SP1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:75 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$84.17
5
$75.10
10
$72.86
25
$66.87
50
$66.70
100
$48.95
250 +
$37.00
Click for Quote
Log in
to unlock special pricing